Part Details for AM29DS322GB90EEN by AMD
Overview of AM29DS322GB90EEN by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM29DS322GB90EEN
AM29DS322GB90EEN CAD Models
AM29DS322GB90EEN Part Data Attributes
|
AM29DS322GB90EEN
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DS322GB90EEN
AMD
Flash, 2MX16, 90ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DS322GB90EEN
This table gives cross-reference parts and alternative options found for AM29DS322GB90EEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DS322GB90EEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DS320GB90EEN | Flash, 2MX16, 90ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29DS322GB90EEN vs AM29DS320GB90EEN |
AM29DS324GB90REE | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | AMD | AM29DS322GB90EEN vs AM29DS324GB90REE |
AM29DS322GB90EI | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | AMD | AM29DS322GB90EEN vs AM29DS322GB90EI |
AM29DS320GB90EE | Flash, 2MX16, 90ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29DS322GB90EEN vs AM29DS320GB90EE |
AM29DS323GB90EK | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DS322GB90EEN vs AM29DS323GB90EK |
AM29DS320GB90EEN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DS322GB90EEN vs AM29DS320GB90EEN |
AM29DS320GB90EI | Flash, 2MX16, 90ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29DS322GB90EEN vs AM29DS320GB90EI |
AM29DS320GT90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29DS322GB90EEN vs AM29DS320GT90EIN |
AM29DS320GB90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29DS322GB90EEN vs AM29DS320GB90EIN |
AM29DS322GT90EI | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | AMD | AM29DS322GB90EEN vs AM29DS322GT90EI |