Memory
AM29DL800T-150UAF
Spansion
Description: Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48

Overview of AM29DL800T-150UAF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL800T-150UAF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL800T-150UAF by Spansion

AM29DL800T-150UAF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
CONFIGURABLE AS 512K X 16
Boot Block
TOP
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
11.25 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
5.6 mm
Want to compare parts?
  1. AM29DL800T-150UAF
    Spansion
    Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48
    VS

Alternate Parts for AM29DL800T-150UAF

This table gives cross-reference parts and alternative options found for AM29DL800T-150UAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800T-150UAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL800B-150UAC Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 AMD AM29DL800T-150UAF vs AM29DL800B-150UAC
AM29DL800T-150UAD Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 Spansion AM29DL800T-150UAF vs AM29DL800T-150UAD
AM29DL800B-150UAE Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 AMD AM29DL800T-150UAF vs AM29DL800B-150UAE
AM29DL800T-150UAC Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 AMD AM29DL800T-150UAF vs AM29DL800T-150UAC
AM29DL800B-150UAI Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 AMD AM29DL800T-150UAF vs AM29DL800B-150UAI
AM29DL800T-150UAE Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 Spansion AM29DL800T-150UAF vs AM29DL800T-150UAE
AM29DL800T-150UAC Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 Spansion AM29DL800T-150UAF vs AM29DL800T-150UAC
Part Number Description Manufacturer Compare
AM29DL800T-150UAC Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 Spansion AM29DL800T-150UAF vs AM29DL800T-150UAC
AM29DL800T-150UAE Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 Spansion AM29DL800T-150UAF vs AM29DL800T-150UAE
AM29DL800T-150UAD Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 Spansion AM29DL800T-150UAF vs AM29DL800T-150UAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL800T-150UAF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL800T-150UAF by Spansion

Select Manufacturer
Which Manufacturer of AM29DL800T-150UAF would you like to use for your alert(s)?
  • Please alert me when AM29DL800T-150UAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL800T-150UAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL800T-150UAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL800T-150UAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL800T-150UAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL800T-150UAF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: