Memory
AM29DL800T-100REI
Description: Flash, 1MX8, 100ns, PDSO48, TSOP-48

Overview of AM29DL800T-100REI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL800T-100REI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL800T-100REI by Spansion

AM29DL800T-100REI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
CONFIGURABLE AS 512K X 16
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DL800T-100REI
    Spansion
    Flash, 1MX8, 100ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29DL800T-100REI

This table gives cross-reference parts and alternative options found for AM29DL800T-100REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800T-100REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F800ET70CDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO48 Texas Instruments AM29DL800T-100REI vs TMS28F800ET70CDCDE
AM29DL800T-100ED Flash, 1MX8, 100ns, PDSO48, TSOP-48 Spansion AM29DL800T-100REI vs AM29DL800T-100ED
M29R800T-100N6 Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions AM29DL800T-100REI vs M29R800T-100N6
AM29DL800T-100EC Flash, 1MX8, 100ns, PDSO48, TSOP-48 Spansion AM29DL800T-100REI vs AM29DL800T-100EC
M29F800A2KUT10 Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products AM29DL800T-100REI vs M29F800A2KUT10
AM29DL800T-100RFF Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL800T-100REI vs AM29DL800T-100RFF
TMS28F800AVT70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments AM29DL800T-100REI vs TMS28F800AVT70BDCDL
MT28F008B3WG-10T Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AM29DL800T-100REI vs MT28F008B3WG-10T
M5M29FT800RV-10 Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP1-48 Mitsubishi Electric AM29DL800T-100REI vs M5M29FT800RV-10
TMS28F800AVT-100CDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments AM29DL800T-100REI vs TMS28F800AVT-100CDCDE
Part Number Description Manufacturer Compare
M29W800T-100N5 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics AM29DL800T-100REI vs M29W800T-100N5
M29F800A2UT10 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Mobility LLC AM29DL800T-100REI vs M29F800A2UT10
M29R800T-100N5 Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions AM29DL800T-100REI vs M29R800T-100N5
M5M29FT800RV-10 Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP1-48 Mitsubishi Electric AM29DL800T-100REI vs M5M29FT800RV-10
TMS28F800AVT70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments AM29DL800T-100REI vs TMS28F800AVT70BDCDL
AM29DL800T-100RFC Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL800T-100REI vs AM29DL800T-100RFC
TMS28F800VT10CDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO48 Texas Instruments AM29DL800T-100REI vs TMS28F800VT10CDCDE
HN29VT800T-10 Flash, 1MX8, 100ns, PDSO48 Hitachi Ltd AM29DL800T-100REI vs HN29VT800T-10
TMS28F800AVT70CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments AM29DL800T-100REI vs TMS28F800AVT70CDCDQ
AM29DL800T-100FF Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL800T-100REI vs AM29DL800T-100FF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL800T-100REI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL800T-100REI by Spansion

Select Manufacturer
Which Manufacturer of AM29DL800T-100REI would you like to use for your alert(s)?
  • Please alert me when AM29DL800T-100REI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL800T-100REI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL800T-100REI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL800T-100REI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL800T-100REI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL800T-100REI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: