Part Details for AM29DL800BB80EI by AMD
Overview of AM29DL800BB80EI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL800BB80EI
AM29DL800BB80EI CAD Models
AM29DL800BB80EI Part Data Attributes
|
AM29DL800BB80EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL800BB80EI
AMD
Flash, 512KX16, 80ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2,4,2,14 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL800BB80EI
This table gives cross-reference parts and alternative options found for AM29DL800BB80EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800BB80EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV800BB80EFB | Spansion | Check for Price | Flash, 512KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | AM29DL800BB80EI vs AM29LV800BB80EFB |
AM29LV800BT80EK | Spansion | Check for Price | 512KX16 FLASH 3V PROM, 80ns, PDSO48, MO-142DD, TSOP-48 | AM29DL800BB80EI vs AM29LV800BT80EK |
AM29LV800BT80ECB | AMD | Check for Price | Flash, 512KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | AM29DL800BB80EI vs AM29LV800BT80ECB |
AM29LV800BB80FI | AMD | Check for Price | 512KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29DL800BB80EI vs AM29LV800BB80FI |
AM29DL800BT80FC | AMD | Check for Price | Flash, 512KX16, 80ns, PDSO48, REVERSE, TSOP-48 | AM29DL800BB80EI vs AM29DL800BT80FC |
AM29DL800BB80ED | Spansion | Check for Price | Flash, 512KX16, 80ns, PDSO48, TSOP-48 | AM29DL800BB80EI vs AM29DL800BB80ED |
AM29LV800BT80FI | Spansion | Check for Price | 512KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29DL800BB80EI vs AM29LV800BT80FI |
AM29LV800BB80FIB | AMD | Check for Price | Flash, 512KX16, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29DL800BB80EI vs AM29LV800BB80FIB |
AM29LV800BB80FI | Spansion | Check for Price | 512KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29DL800BB80EI vs AM29LV800BB80FI |
AM29LV800BB80FD | Spansion | Check for Price | 512KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29DL800BB80EI vs AM29LV800BB80FD |