Memory
AM29DL800B-150FF
Spansion
Description: Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48

Overview of AM29DL800B-150FF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL800B-150FF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL800B-150FF by Spansion

AM29DL800B-150FF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
CONFIGURABLE AS 512K X 16
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DL800B-150FF
    Spansion
    Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29DL800B-150FF

This table gives cross-reference parts and alternative options found for AM29DL800B-150FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800B-150FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL800B-150FI Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL800B-150FF vs AM29DL800B-150FI
M29W800B-150N5R 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AM29DL800B-150FF vs M29W800B-150N5R
M29W800B-150N5RTR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics AM29DL800B-150FF vs M29W800B-150N5RTR
AM29DL800B-150FE Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL800B-150FF vs AM29DL800B-150FE
M29W800B-150N1R 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AM29DL800B-150FF vs M29W800B-150N1R
UPD29F800LGX-B15B-MKH Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 NEC Electronics Group AM29DL800B-150FF vs UPD29F800LGX-B15B-MKH
M29W800B-150N1RTR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics AM29DL800B-150FF vs M29W800B-150N1RTR
M29W800B-150N6R 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AM29DL800B-150FF vs M29W800B-150N6R
Part Number Description Manufacturer Compare
AM29DL800B-150FK Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL800B-150FF vs AM29DL800B-150FK
AM29DL800B-150EEB Flash, 1MX8, 150ns, PDSO48, TSOP-48 Spansion AM29DL800B-150FF vs AM29DL800B-150EEB
M29W800B-150N1RTR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics AM29DL800B-150FF vs M29W800B-150N1RTR
M29R800B-150N6TR Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions AM29DL800B-150FF vs M29R800B-150N6TR
UPD29F800LGX-B15B-MKH Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 NEC Electronics Group AM29DL800B-150FF vs UPD29F800LGX-B15B-MKH
M29W800B-150N6R 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AM29DL800B-150FF vs M29W800B-150N6R
M29W800B-150N6 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics AM29DL800B-150FF vs M29W800B-150N6
M29R800B-150N1TR Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions AM29DL800B-150FF vs M29R800B-150N1TR
KM28U800T-B15 Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor AM29DL800B-150FF vs KM28U800T-B15
M29R800B-150N5TR Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions AM29DL800B-150FF vs M29R800B-150N5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL800B-150FF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL800B-150FF by Spansion

Select Manufacturer
Which Manufacturer of AM29DL800B-150FF would you like to use for your alert(s)?
  • Please alert me when AM29DL800B-150FF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL800B-150FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL800B-150FF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL800B-150FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL800B-150FF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL800B-150FF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: