Memory
AM29DL800B-100RSI
Description: Flash, 1MX8, 100ns, PDSO44, SOP-44

Overview of AM29DL800B-100RSI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL800B-100RSI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL800B-100RSI by AMD

AM29DL800B-100RSI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
CONFIGURABLE AS 512K X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2,4,2,14
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29DL800B-100RSI
    AMD
    Flash, 1MX8, 100ns, PDSO44, SOP-44
    VS

Alternate Parts for AM29DL800B-100RSI

This table gives cross-reference parts and alternative options found for AM29DL800B-100RSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800B-100RSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F800AVB100CDBJQ 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29DL800B-100RSI vs TMS28F800AVB100CDBJQ
TMS28F800AVT100BDBJL 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29DL800B-100RSI vs TMS28F800AVT100BDBJL
M29R800T-100M6 1MX8 FLASH 3V PROM, 100ns, PDSO44, SO-44 STMicroelectronics AM29DL800B-100RSI vs M29R800T-100M6
TMS28F800AET70CDBJE 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29DL800B-100RSI vs TMS28F800AET70CDBJE
M29R800B-100M6 1MX8 FLASH 3V PROM, 100ns, PDSO44, SO-44 STMicroelectronics AM29DL800B-100RSI vs M29R800B-100M6
M29R800B-100M1 1MX8 FLASH 3V PROM, 100ns, PDSO44, SO-44 STMicroelectronics AM29DL800B-100RSI vs M29R800B-100M1
TMS28F800AVB100BDBJL 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29DL800B-100RSI vs TMS28F800AVB100BDBJL
AM29DL800T-100SI Flash, 1MX8, 100ns, PDSO44, SOP-44 AMD AM29DL800B-100RSI vs AM29DL800T-100SI
AM29DL800B-100SC Flash, 1MX8, 100ns, PDSO44, SOP-44 AMD AM29DL800B-100RSI vs AM29DL800B-100SC
TMS28F800AET70BDBJE 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29DL800B-100RSI vs TMS28F800AET70BDBJE
Part Number Description Manufacturer Compare
M29F080D55M1E 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics AM29DL800B-100RSI vs M29F080D55M1E
M29F800FT55M3F2 Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions AM29DL800B-100RSI vs M29F800FT55M3F2
MR27V802D-XXTP MASK ROM, 512KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd AM29DL800B-100RSI vs MR27V802D-XXTP
M29F800FT55M6S2 FLASH 5V PROM Micron Technology Inc AM29DL800B-100RSI vs M29F800FT55M6S2
TMS28F800AVB100BDBJE 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29DL800B-100RSI vs TMS28F800AVB100BDBJE
MSM538032C-GS-K 1MX8 MASK PROM, 150ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd AM29DL800B-100RSI vs MSM538032C-GS-K
M29R800T-150M5 1MX8 FLASH 3V PROM, 150ns, PDSO44, SO-44 STMicroelectronics AM29DL800B-100RSI vs M29R800T-150M5
AM29DL800T-150SEB Flash, 1MX8, 150ns, PDSO44, SOP-44 AMD AM29DL800B-100RSI vs AM29DL800T-150SEB
M28V841M 1MX8 FLASH 3V PROM, 200ns, PDSO44, SO-44 STMicroelectronics AM29DL800B-100RSI vs M28V841M
TMS28F800AVB100BDBJL 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AM29DL800B-100RSI vs TMS28F800AVB100BDBJL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL800B-100RSI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL800B-100RSI by AMD

  • Please alert me when AM29DL800B-100RSI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29DL800B-100RSI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL800B-100RSI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29DL800B-100RSI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL800B-100RSI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL800B-100RSI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: