Memory
AM29DL640H90WHI
Description: Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63

Overview of AM29DL640H90WHI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM29DL640H90WHI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL640H90WHI by AMD

AM29DL640H90WHI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
BGA
Package Description
12 X 11 MM, 0.80 MM PITCH, FBGA-63
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e0
Length
12 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
16,126
Number of Terminals
63
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA63,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. AM29DL640H90WHI
    AMD
    Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63
    VS

Alternate Parts for AM29DL640H90WHI

This table gives cross-reference parts and alternative options found for AM29DL640H90WHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL640H90WHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV640BBXEC-90G Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-63 Macronix International Co Ltd AM29DL640H90WHI vs MX29LV640BBXEC-90G
M29W640DB90ZA1 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics AM29DL640H90WHI vs M29W640DB90ZA1
AM29LV640GU98WHI Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL640H90WHI vs AM29LV640GU98WHI
AM29LV640MU90RWHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL640H90WHI vs AM29LV640MU90RWHI
AM29LV640DU90RWHIN Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL640H90WHI vs AM29LV640DU90RWHIN
MX29LV640BBXBI-90 Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-63 Macronix International Co Ltd AM29DL640H90WHI vs MX29LV640BBXBI-90
MX29LV640MBXBC-90G Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-63 Macronix International Co Ltd AM29DL640H90WHI vs MX29LV640MBXBC-90G
AM29LV640DU90RWHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL640H90WHI vs AM29LV640DU90RWHI
MX29LV640BXEI-90 Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-63 Macronix International Co Ltd AM29DL640H90WHI vs MX29LV640BXEI-90
M29W640DT90ZA1T 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics AM29DL640H90WHI vs M29W640DT90ZA1T
Part Number Description Manufacturer Compare
NAND01GR4A2BZB6F Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 Numonyx Memory Solutions AM29DL640H90WHI vs NAND01GR4A2BZB6F
HY27UA161G1M-FPIB Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc AM29DL640H90WHI vs HY27UA161G1M-FPIB
NAND01GR4A1AZB6 Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions AM29DL640H90WHI vs NAND01GR4A1AZB6
NAND01GR4A1DZA6T Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions AM29DL640H90WHI vs NAND01GR4A1DZA6T
NAND01GR4A2CZA6F Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions AM29DL640H90WHI vs NAND01GR4A2CZA6F
MX26L6413XBC-12 Flash, 4MX16, 120ns, PBGA63, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-63 Macronix International Co Ltd AM29DL640H90WHI vs MX26L6413XBC-12
AM29LV640MU101WHI Flash, 4MX16, 100ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL640H90WHI vs AM29LV640MU101WHI
AM29PDL640G63WHI Flash, 4MX16, 65ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL640H90WHI vs AM29PDL640G63WHI
M29DW640D90ZA6T 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics AM29DL640H90WHI vs M29DW640D90ZA6T
NAND01GW4A3AZB1T Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions AM29DL640H90WHI vs NAND01GW4A3AZB1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL640H90WHI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL640H90WHI by AMD

Select Manufacturer
Which Manufacturer of AM29DL640H90WHI would you like to use for your alert(s)?
  • Please alert me when AM29DL640H90WHI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL640H90WHI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL640H90WHI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL640H90WHI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL640H90WHI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL640H90WHI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: