Part Details for AM29DL400BB-80FIB by Spansion
Overview of AM29DL400BB-80FIB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29DL400BB-80FIB
AM29DL400BB-80FIB CAD Models
AM29DL400BB-80FIB Part Data Attributes
|
AM29DL400BB-80FIB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL400BB-80FIB
Spansion
Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29DL400BB-80FIB
This table gives cross-reference parts and alternative options found for AM29DL400BB-80FIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL400BB-80FIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV400BB80FD | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB-80FIB vs AM29LV400BB80FD |
AM29DL400BB-80FCB | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB-80FIB vs AM29DL400BB-80FCB |
AM29LV400B80FI | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB-80FIB vs AM29LV400B80FI |
AM29DL400BB-80FFB | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB-80FIB vs AM29DL400BB-80FFB |
AM29DL400BB-80FDB | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB-80FIB vs AM29DL400BB-80FDB |
AM29LV400BB80FK | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB-80FIB vs AM29LV400BB80FK |
AM29LV400B80FF | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB-80FIB vs AM29LV400B80FF |
AM29LV400BB80FE | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB-80FIB vs AM29LV400BB80FE |
AM29LV400B80FC | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB-80FIB vs AM29LV400B80FC |
AM29LV400BB80FI | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB-80FIB vs AM29LV400BB80FI |