Memory
AM29DL400BB-70SF
Description: Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SO-44

Overview of AM29DL400BB-70SF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29DL400BB-70SF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL400BB-70SF by Spansion

AM29DL400BB-70SF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
LEAD FREE, MO-180AA, SO-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
28.2 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
2,4,2,6
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29DL400BB-70SF
    Spansion
    Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SO-44
    VS

Alternate Parts for AM29DL400BB-70SF

This table gives cross-reference parts and alternative options found for AM29DL400BB-70SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL400BB-70SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL400BB-70SI Flash, 256KX16, 70ns, PDSO44, MO-180AA, SO-44 Spansion AM29DL400BB-70SF vs AM29DL400BB-70SI
S29AL004D70MAN023 Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 Spansion AM29DL400BB-70SF vs S29AL004D70MAN023
A29L400AUM-70I Flash, 256KX16, 70ns, PDSO44, SOP-44 AMIC Technology AM29DL400BB-70SF vs A29L400AUM-70I
A29L400AUM-70F Flash, 256KX16, 70ns, PDSO44, ROHS COMPLIANT, SOP-44 AMIC Technology AM29DL400BB-70SF vs A29L400AUM-70F
A29L400AUM-70 Flash, 256KX16, 70ns, PDSO44, SOP-44 AMIC Technology AM29DL400BB-70SF vs A29L400AUM-70
M29W400DB70M6 Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc AM29DL400BB-70SF vs M29W400DB70M6
M29W400DB70M1E Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc AM29DL400BB-70SF vs M29W400DB70M1E
S29AL004D70MAN021 Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 Spansion AM29DL400BB-70SF vs S29AL004D70MAN021
AM29LV400BB70SK Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29DL400BB-70SF vs AM29LV400BB70SK
MX29LV400CBMI-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29DL400BB-70SF vs MX29LV400CBMI-70
Part Number Description Manufacturer Compare
A29L400AUM-70I Flash, 256KX16, 70ns, PDSO44, SOP-44 AMIC Technology AM29DL400BB-70SF vs A29L400AUM-70I
M29W400DB70M1E Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc AM29DL400BB-70SF vs M29W400DB70M1E
M29W400DB70M6 Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc AM29DL400BB-70SF vs M29W400DB70M6
A29L400AUM-70 Flash, 256KX16, 70ns, PDSO44, SOP-44 AMIC Technology AM29DL400BB-70SF vs A29L400AUM-70
MX29LV400BMC-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd AM29DL400BB-70SF vs MX29LV400BMC-70
M29W400DB70M1T Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc AM29DL400BB-70SF vs M29W400DB70M1T
AM29DL400BB-70SC Flash, 256KX16, 70ns, PDSO44, MO-180AA, SO-44 Spansion AM29DL400BB-70SF vs AM29DL400BB-70SC
M29W400DB70M1 Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc AM29DL400BB-70SF vs M29W400DB70M1
AM29LV400BB70SK Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29DL400BB-70SF vs AM29LV400BB70SK
MX29LV400CBMI-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29DL400BB-70SF vs MX29LV400CBMI-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL400BB-70SF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL400BB-70SF by Spansion

  • Please alert me when AM29DL400BB-70SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29DL400BB-70SF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL400BB-70SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29DL400BB-70SF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL400BB-70SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL400BB-70SF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: