Memory
AM29DL400BB-120SFB
Spansion
Description: Flash, 512KX8, 120ns, PDSO44, SOP-44

Overview of AM29DL400BB-120SFB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29DL400BB-120SFB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL400BB-120SFB by Spansion

AM29DL400BB-120SFB
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. AM29DL400BB-120SFB
    Spansion
    Flash, 512KX8, 120ns, PDSO44, SOP-44
    VS

Alternate Parts for AM29DL400BB-120SFB

This table gives cross-reference parts and alternative options found for AM29DL400BB-120SFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL400BB-120SFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400B-120SEB Flash, 512KX8, 120ns, PDSO44, SOP-44 AMD AM29DL400BB-120SFB vs AM29LV400B-120SEB
TMS29LF400B-120BDBJQ 512KX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AM29DL400BB-120SFB vs TMS29LF400B-120BDBJQ
AM29LV004B-120SE Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29LV004B-120SE
MBM29LV400B-12PF Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited AM29DL400BB-120SFB vs MBM29LV400B-12PF
MBM29LV400B-12PF Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited AM29DL400BB-120SFB vs MBM29LV400B-12PF
AM29LV004B-120SKB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29LV004B-120SKB
AM29DL400BB-120SIB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29DL400BB-120SIB
AM29LV004B-120SC Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29LV004B-120SC
AM29LV004B-120SEB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29LV004B-120SEB
AM29DL400BB-120SCB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29DL400BB-120SCB
Part Number Description Manufacturer Compare
AM29LV004B-120SC Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29LV004B-120SC
AM29LV004B-120SI Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29LV004B-120SI
AM29DL400BB-120SIB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29DL400BB-120SIB
MBM29LV400B-12PF Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited AM29DL400BB-120SFB vs MBM29LV400B-12PF
AM29LV004B-120SEB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29LV004B-120SEB
AM29LV004B-120SE Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29LV004B-120SE
MBM29LV400B-12PF Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited AM29DL400BB-120SFB vs MBM29LV400B-12PF
AM29LV004B-120SKB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29LV004B-120SKB
AM29DL400BB-120SKB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion AM29DL400BB-120SFB vs AM29DL400BB-120SKB
TMS29LF400B-120BDBJQ 512KX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AM29DL400BB-120SFB vs TMS29LF400B-120BDBJQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL400BB-120SFB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL400BB-120SFB by Spansion

  • Please alert me when AM29DL400BB-120SFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29DL400BB-120SFB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL400BB-120SFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29DL400BB-120SFB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL400BB-120SFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL400BB-120SFB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: