Part Details for AM29DL323GB90FIN by AMD
Overview of AM29DL323GB90FIN by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL323GB90FIN
AM29DL323GB90FIN CAD Models
AM29DL323GB90FIN Part Data Attributes
|
AM29DL323GB90FIN
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL323GB90FIN
AMD
Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL323GB90FIN
This table gives cross-reference parts and alternative options found for AM29DL323GB90FIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL323GB90FIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL323GT90EEN | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AM29DL323GB90FIN vs AM29DL323GT90EEN |
M28W320ECB90N1F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29DL323GB90FIN vs M28W320ECB90N1F |
M29DW324DT90N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29DL323GB90FIN vs M29DW324DT90N6T |
MBM29DL322BD90PFTN | FUJITSU Limited | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | AM29DL323GB90FIN vs MBM29DL322BD90PFTN |
S29GL032N90TFIR30 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | AM29DL323GB90FIN vs S29GL032N90TFIR30 |
S29GL032N90TFIR43 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | AM29DL323GB90FIN vs S29GL032N90TFIR43 |
S29GL032N90TAI043 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | AM29DL323GB90FIN vs S29GL032N90TAI043 |
AM29DL322GT90FE | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | AM29DL323GB90FIN vs AM29DL322GT90FE |
M28W320EBB90N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29DL323GB90FIN vs M28W320EBB90N6T |
JS28F320C3TD90 | Intel Corporation | Check for Price | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 | AM29DL323GB90FIN vs JS28F320C3TD90 |