Part Details for AM29DL323DT70RWDF by Spansion
Overview of AM29DL323DT70RWDF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL323DT70RWDF
AM29DL323DT70RWDF CAD Models
AM29DL323DT70RWDF Part Data Attributes
|
AM29DL323DT70RWDF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL323DT70RWDF
Spansion
Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29DL323DT70RWDF
This table gives cross-reference parts and alternative options found for AM29DL323DT70RWDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL323DT70RWDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL323DT70WDIN | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AM29DL323DT70RWDF vs AM29DL323DT70WDIN |
AM29DL323GT70RWDIN | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 | AM29DL323DT70RWDF vs AM29DL323GT70RWDIN |
AM29DL324GT70RWDF | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 | AM29DL323DT70RWDF vs AM29DL324GT70RWDF |
AM29DL323GT70RWDF | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 | AM29DL323DT70RWDF vs AM29DL323GT70RWDF |
AM29DL324GT70RWDI | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 | AM29DL323DT70RWDF vs AM29DL324GT70RWDI |
AM29DL324DT70RWDFN | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AM29DL323DT70RWDF vs AM29DL324DT70RWDFN |
AM29DL322DT70RWDFN | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AM29DL323DT70RWDF vs AM29DL322DT70RWDFN |
AM29DL320GT70WDFN | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | AM29DL323DT70RWDF vs AM29DL320GT70WDFN |
AM29DL324GT70RWDIN | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 | AM29DL323DT70RWDF vs AM29DL324GT70RWDIN |
AM29DL323GT70RWDFN | Spansion | Check for Price | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 | AM29DL323DT70RWDF vs AM29DL323GT70RWDFN |