Part Details for AM29DL323CT-120WDI by AMD
Overview of AM29DL323CT-120WDI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL323CT-120WDI
AM29DL323CT-120WDI CAD Models
AM29DL323CT-120WDI Part Data Attributes
|
AM29DL323CT-120WDI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL323CT-120WDI
AMD
4MX8 FLASH 3V PROM, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 16 | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for AM29DL323CT-120WDI
This table gives cross-reference parts and alternative options found for AM29DL323CT-120WDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL323CT-120WDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL323CB120WDI | AMD | Check for Price | Flash, 4MX8, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AM29DL323CT-120WDI vs AM29DL323CB120WDI |
AM29LV033C120WDI | AMD | Check for Price | 4MX8 FLASH 3V PROM, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AM29DL323CT-120WDI vs AM29LV033C120WDI |
AM29DL322CB120WDE | AMD | Check for Price | Flash, 4MX8, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AM29DL323CT-120WDI vs AM29DL322CB120WDE |
AM29LV033C120WDIB | AMD | Check for Price | Flash, 4MX8, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AM29DL323CT-120WDI vs AM29LV033C120WDIB |
AM29LV033C120WDE | Spansion | Check for Price | 4MX8 FLASH 3V PROM, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AM29DL323CT-120WDI vs AM29LV033C120WDE |