Datasheets
AM29DL322DT90EI by:

Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48

Part Details for AM29DL322DT90EI by AMD

Overview of AM29DL322DT90EI by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM29DL322DT90EI

Part # Distributor Description Stock Price Buy
Bristol Electronics   1000
RFQ
Quest Components   800
  • 1 $9.0000
  • 120 $3.9000
  • 514 $3.6000
$3.6000 / $9.0000 Buy Now

Part Details for AM29DL322DT90EI

AM29DL322DT90EI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29DL322DT90EI Part Data Attributes

AM29DL322DT90EI AMD
Buy Now Datasheet
Compare Parts:
AM29DL322DT90EI AMD Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code TSOP1
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Additional Feature MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 8,63
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 8K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for AM29DL322DT90EI

This table gives cross-reference parts and alternative options found for AM29DL322DT90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL322DT90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A29DL322TV-90UF Flash, 2MX16, 90ns, PDSO48 AMIC Technology AM29DL322DT90EI vs A29DL322TV-90UF
AM29DL322GT90EIN Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL322DT90EI vs AM29DL322GT90EIN
MBM29DL322TE90TN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited AM29DL322DT90EI vs MBM29DL322TE90TN
A29DL322TV-90U Flash, 2MX16, 90ns, PDSO48 AMIC Technology AM29DL322DT90EI vs A29DL322TV-90U
AM29DL322GT90EI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL322DT90EI vs AM29DL322GT90EI
AM29DL322DT90EI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL322DT90EI vs AM29DL322DT90EI
MBM29DL322TE90TN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29DL322DT90EI vs MBM29DL322TE90TN
AM29DL322GT90EI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL322DT90EI vs AM29DL322GT90EI
AM29DL322DT90EIN Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL322DT90EI vs AM29DL322DT90EIN
Part Number Description Manufacturer Compare
M28W320FCT85N6E 2MX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29DL322DT90EI vs M28W320FCT85N6E
AM29DL324GB60FIN Flash, 2MX16, 60ns, PDSO48, REVERSE, TSOP-48 AMD AM29DL322DT90EI vs AM29DL324GB60FIN
AM29DL322GB120EIN Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL322DT90EI vs AM29DL322GB120EIN
AM29DL322DT90EIB Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL322DT90EI vs AM29DL322DT90EIB
S29JL032H90TAI023 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL322DT90EI vs S29JL032H90TAI023
M28W320BT100N1 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL322DT90EI vs M28W320BT100N1
M28W320EBB10N6 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL322DT90EI vs M28W320EBB10N6
S29JL032H70TFI022 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29DL322DT90EI vs S29JL032H70TFI022
M28W320CB100N1T 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL322DT90EI vs M28W320CB100N1T
S29JL032H70TFI412 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29DL322DT90EI vs S29JL032H70TFI412

AM29DL322DT90EI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL322DT90EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL322DT90EI by AMD

Select Manufacturer
Which Manufacturer of AM29DL322DT90EI would you like to use for your alert(s)?
  • Please alert me when AM29DL322DT90EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL322DT90EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL322DT90EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL322DT90EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL322DT90EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL322DT90EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: