Part Details for AM29DL322DT70EF by Spansion
Overview of AM29DL322DT70EF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL322DT70EF
AM29DL322DT70EF CAD Models
AM29DL322DT70EF Part Data Attributes
|
AM29DL322DT70EF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL322DT70EF
Spansion
Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | HARDWARE DATA PROTECTION/RESET PIN, 1 MILLION WRITE CYCLES PER SECTOR, 20 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL322DT70EF
This table gives cross-reference parts and alternative options found for AM29DL322DT70EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL322DT70EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV320ATTI-70 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29DL322DT70EF vs MX29LV320ATTI-70 |
AM29DL324DT70EIB | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL322DT70EF vs AM29DL324DT70EIB |
S29JL032H70TFI412 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29DL322DT70EF vs S29JL032H70TFI412 |
MBM29DL320TF70TN | Flash, 2MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29DL322DT70EF vs MBM29DL320TF70TN |
AM29DL322DT70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL322DT70EF vs AM29DL322DT70EI |
S29JL032H70TFI012 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29DL322DT70EF vs S29JL032H70TFI012 |
S29GL032N70TFI33 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29DL322DT70EF vs S29GL032N70TFI33 |
MBM29DL32TF70TN | Flash, 2MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29DL322DT70EF vs MBM29DL32TF70TN |
W19B320BTBG | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Winbond Electronics Corp | AM29DL322DT70EF vs W19B320BTBG |
S29JL032H70TAI10 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL322DT70EF vs S29JL032H70TAI10 |