Part Details for AM29DL322DB70RWDI by Spansion
Overview of AM29DL322DB70RWDI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL322DB70RWDI
AM29DL322DB70RWDI CAD Models
AM29DL322DB70RWDI Part Data Attributes
|
AM29DL322DB70RWDI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL322DB70RWDI
Spansion
Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 63 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29DL322DB70RWDI
This table gives cross-reference parts and alternative options found for AM29DL322DB70RWDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL322DB70RWDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL323GB70RWDI | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 | AMD | AM29DL322DB70RWDI vs AM29DL323GB70RWDI |
AM29DL324DB70WDI | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL322DB70RWDI vs AM29DL324DB70WDI |
AM29DL322DB70RWDIN | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL322DB70RWDI vs AM29DL322DB70RWDIN |
AM29DL322GB70RWDI | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 | AMD | AM29DL322DB70RWDI vs AM29DL322GB70RWDI |
AM29DL323DB70RWDI | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL322DB70RWDI vs AM29DL323DB70RWDI |
AM29DL322DB70WDFB | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL322DB70RWDI vs AM29DL322DB70WDFB |
AM29DL322GB70RWDFN | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 | Spansion | AM29DL322DB70RWDI vs AM29DL322GB70RWDFN |
AM29DL322GB70WDF | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | Spansion | AM29DL322DB70RWDI vs AM29DL322GB70WDF |
AM29DL324DB70WDIB | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29DL322DB70RWDI vs AM29DL324DB70WDIB |
AM29DL322DB70RWDFN | Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29DL322DB70RWDI vs AM29DL322DB70RWDFN |