Part Details for AM29DL164DB80WCI by Spansion
Overview of AM29DL164DB80WCI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL164DB80WCI
AM29DL164DB80WCI CAD Models
AM29DL164DB80WCI Part Data Attributes
|
AM29DL164DB80WCI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL164DB80WCI
Spansion
Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29DL164DB80WCI
This table gives cross-reference parts and alternative options found for AM29DL164DB80WCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL164DB80WCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL164CT80WCIN | AMD | Check for Price | Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29DL164DB80WCI vs AM29DL164CT80WCIN |
AM29LV160BT80RWCC | AMD | Check for Price | Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29DL164DB80WCI vs AM29LV160BT80RWCC |
AM29LV160BB80RVAC | AMD | Check for Price | Flash, 2MX8, 80ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AM29DL164DB80WCI vs AM29LV160BB80RVAC |
AM29LV160BT80RVAC | AMD | Check for Price | Flash, 2MX8, 80ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AM29DL164DB80WCI vs AM29LV160BT80RVAC |
AM29DL164CB80WCIN | AMD | Check for Price | Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29DL164DB80WCI vs AM29DL164CB80WCIN |
AM29LV160BB80WEE | AMD | Check for Price | Flash, 2MX8, 80ns, PBGA48 | AM29DL164DB80WCI vs AM29LV160BB80WEE |
AM29DL164CB80WCIB | AMD | Check for Price | Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29DL164DB80WCI vs AM29DL164CB80WCIB |