Part Details for AM29DL163CT70REIN by Spansion
Overview of AM29DL163CT70REIN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL163CT70REIN
AM29DL163CT70REIN CAD Models
AM29DL163CT70REIN Part Data Attributes
|
AM29DL163CT70REIN
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL163CT70REIN
Spansion
Flash, 1MX16, 70ns, PDSO48, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL163CT70REIN
This table gives cross-reference parts and alternative options found for AM29DL163CT70REIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL163CT70REIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV161TTI-70R | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | AM29DL163CT70REIN vs MX29LV161TTI-70R |
AM29LV160MT-70EE | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Spansion | AM29DL163CT70REIN vs AM29LV160MT-70EE |
MBM29DL162TD-70PFTR | Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP-48 | Spansion | AM29DL163CT70REIN vs MBM29DL162TD-70PFTR |
AS29LV016JTRGR-70/XT | Flash, 1MX16, 70ns, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Micross Components | AM29DL163CT70REIN vs AS29LV016JTRGR-70/XT |
AM29LV160MT70FI | Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142B, TSOP-48 | Spansion | AM29DL163CT70REIN vs AM29LV160MT70FI |
AT49BV160DT-70TU | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | AM29DL163CT70REIN vs AT49BV160DT-70TU |
S29AL016J70TFN013 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | AM29DL163CT70REIN vs S29AL016J70TFN013 |
MBM29LV160TE-70TN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29DL163CT70REIN vs MBM29LV160TE-70TN |
S29AL016D70TAN10 | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL163CT70REIN vs S29AL016D70TAN10 |
AM29LV160MT70REF | Flash, 1MX16, 70ns, PDSO48, MO-142B, TSOP-48 | Spansion | AM29DL163CT70REIN vs AM29LV160MT70REF |