Part Details for AM29DL163CT120RZI by Spansion
Overview of AM29DL163CT120RZI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL163CT120RZI
AM29DL163CT120RZI CAD Models
AM29DL163CT120RZI Part Data Attributes
|
AM29DL163CT120RZI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL163CT120RZI
Spansion
Flash, 1MX16, 120ns, PDSO56, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
Length | 23.7 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 56 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP56,.6,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29DL163CT120RZI
This table gives cross-reference parts and alternative options found for AM29DL163CT120RZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL163CT120RZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL162CT120ZEB | Flash, 1MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29DL163CT120RZI vs AM29DL162CT120ZEB |
AM29DL162CT120ZK | Flash, 1MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29DL163CT120RZI vs AM29DL162CT120ZK |
AM29DL163CT120RZIN | Flash, 1MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29DL163CT120RZI vs AM29DL163CT120RZIN |
AM29DL163CT120RZEN | Flash, 1MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29DL163CT120RZI vs AM29DL163CT120RZEN |
AM29DL162CT120ZF | Flash, 1MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29DL163CT120RZI vs AM29DL162CT120ZF |
AM29DL162CT120ZIB | Flash, 1MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29DL163CT120RZI vs AM29DL162CT120ZIB |
AM29DL163CT120ZFN | Flash, 1MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29DL163CT120RZI vs AM29DL163CT120ZFN |
AM29DL162CT120ZEN | Flash, 1MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29DL163CT120RZI vs AM29DL162CT120ZEN |