Memory
AM29DL163CB70REIN
Spansion
Description: Flash, 1MX16, 70ns, PDSO48, TSOP-48

Overview of AM29DL163CB70REIN by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AM29DL163CB70REIN by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL163CB70REIN by Spansion

AM29DL163CB70REIN
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DL163CB70REIN
    Spansion
    Flash, 1MX16, 70ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29DL163CB70REIN

This table gives cross-reference parts and alternative options found for AM29DL163CB70REIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL163CB70REIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W160DB70N6F Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL163CB70REIN vs M29W160DB70N6F
AM29LV160DB70EI 1MX16 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 Spansion AM29DL163CB70REIN vs AM29LV160DB70EI
SST39VF1601-70-4C-B3KE 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc AM29DL163CB70REIN vs SST39VF1601-70-4C-B3KE
AM29LV160DT70EK 1MX16 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 Spansion AM29DL163CB70REIN vs AM29LV160DT70EK
M29W160DB70N1E Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL163CB70REIN vs M29W160DB70N1E
AM29LV160DB70FI 1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL163CB70REIN vs AM29LV160DB70FI
MX29LV160BTI-70R Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd AM29DL163CB70REIN vs MX29LV160BTI-70R
SST39VF1601C-70-4C-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc AM29DL163CB70REIN vs SST39VF1601C-70-4C-EKE
AT49BV163A-70TJ Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AM29DL163CB70REIN vs AT49BV163A-70TJ
AM29LV160MB70RFF Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142B, TSOP-48 Spansion AM29DL163CB70REIN vs AM29LV160MB70RFF
Part Number Description Manufacturer Compare
MX29L1610BTC-70 Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd AM29DL163CB70REIN vs MX29L1610BTC-70
M28W160ECB70N1 Flash, 1MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL163CB70REIN vs M28W160ECB70N1
AM29DL162CB70ECN Flash, 1MX16, 70ns, PDSO48, TSOP-48 Spansion AM29DL163CB70REIN vs AM29DL162CB70ECN
MX29LV160ABTI-70 Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AM29DL163CB70REIN vs MX29LV160ABTI-70
AM29LV160MB70REF Flash, 1MX16, 70ns, PDSO48, MO-142B, TSOP-48 Spansion AM29DL163CB70REIN vs AM29LV160MB70REF
MBM29DL162BD-70PFTR-E1 Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP-48 Spansion AM29DL163CB70REIN vs MBM29DL162BD-70PFTR-E1
SST36VF1601E-70-4I-B3KE 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc AM29DL163CB70REIN vs SST36VF1601E-70-4I-B3KE
SST39VF1601-70-4I-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc AM29DL163CB70REIN vs SST39VF1601-70-4I-EKE
M28W160ECB70N1T Flash, 1MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL163CB70REIN vs M28W160ECB70N1T
S29AL016D70TAI20 Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL163CB70REIN vs S29AL016D70TAI20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL163CB70REIN by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL163CB70REIN by Spansion

Select Manufacturer
Which Manufacturer of AM29DL163CB70REIN would you like to use for your alert(s)?
  • Please alert me when AM29DL163CB70REIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL163CB70REIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL163CB70REIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL163CB70REIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL163CB70REIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL163CB70REIN by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: