Datasheets
AM29DL162CB90EFN by: Spansion

Flash, 1MX16, 90ns, PDSO48, TSOP-48

Part Details for AM29DL162CB90EFN by Spansion

Overview of AM29DL162CB90EFN by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AM29DL162CB90EFN

AM29DL162CB90EFN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29DL162CB90EFN Part Data Attributes

AM29DL162CB90EFN Spansion
Buy Now Datasheet
Compare Parts:
AM29DL162CB90EFN Spansion Flash, 1MX16, 90ns, PDSO48, TSOP-48
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code TSOP
Package Description TSOP-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Additional Feature CONFIGURABLE AS 1M X 16
Alternate Memory Width 8
Boot Block BOTTOM
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Width 12 mm

Alternate Parts for AM29DL162CB90EFN

This table gives cross-reference parts and alternative options found for AM29DL162CB90EFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL162CB90EFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29LV160MB90EI Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL162CB90EFN vs AM29LV160MB90EI
MBM29PL160BD-90PFTN Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited AM29DL162CB90EFN vs MBM29PL160BD-90PFTN
AM29LV160MB-90EE Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion AM29DL162CB90EFN vs AM29LV160MB-90EE
M28W160BB90N6 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL162CB90EFN vs M28W160BB90N6
MBM29DL162BE-90TN Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29DL162CB90EFN vs MBM29DL162BE-90TN
M28W160CB90N1E Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL162CB90EFN vs M28W160CB90N1E
MX29LV160ABTI-90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AM29DL162CB90EFN vs MX29LV160ABTI-90
AM29PL160CB-90EI Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL162CB90EFN vs AM29PL160CB-90EI
TMS28F1600B90BDCDL 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments AM29DL162CB90EFN vs TMS28F1600B90BDCDL
W19B160BTT9M Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 Winbond Electronics Corp AM29DL162CB90EFN vs W19B160BTT9M
Part Number Description Manufacturer Compare
W19B160BBT9M Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 Winbond Electronics Corp AM29DL162CB90EFN vs W19B160BBT9M
AM29LV160MB90FI Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL162CB90EFN vs AM29LV160MB90FI
MX29LV161BTI-90R Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd AM29DL162CB90EFN vs MX29LV161BTI-90R
M28W160BB90N6T 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL162CB90EFN vs M28W160BB90N6T
M29W160DB90N1E Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL162CB90EFN vs M29W160DB90N1E
AM29LV160DB-90FE Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL162CB90EFN vs AM29LV160DB-90FE
S29AL016M90TAI020 Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL162CB90EFN vs S29AL016M90TAI020
MT28F160A3WG-9B Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AM29DL162CB90EFN vs MT28F160A3WG-9B
AM29LV160MB-90EK Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion AM29DL162CB90EFN vs AM29LV160MB-90EK
M29W160EB90N1 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL162CB90EFN vs M29W160EB90N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL162CB90EFN by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL162CB90EFN by Spansion

  • Please alert me when AM29DL162CB90EFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29DL162CB90EFN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL162CB90EFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29DL162CB90EFN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL162CB90EFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL162CB90EFN by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: