Part Details for AM29DL161DB70VRF by Spansion
Overview of AM29DL161DB70VRF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL161DB70VRF
AM29DL161DB70VRF CAD Models
AM29DL161DB70VRF Part Data Attributes:
|
AM29DL161DB70VRF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL161DB70VRF
Spansion
Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, VBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, VBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for AM29DL161DB70VRF
This table gives cross-reference parts and alternative options found for AM29DL161DB70VRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL161DB70VRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX28F160C3BXAC-70G | Flash, 1MX16, 70ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48 | Macronix International Co Ltd | AM29DL161DB70VRF vs MX28F160C3BXAC-70G |
S29AL016D70BAN020 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | AM29DL161DB70VRF vs S29AL016D70BAN020 |
S29AL016J70BFN040 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | AM29DL161DB70VRF vs S29AL016J70BFN040 |
S29AL016J70BFI043 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | Spansion | AM29DL161DB70VRF vs S29AL016J70BFI043 |
AT49BV1614A-70CI | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CSBGA-48 | Atmel Corporation | AM29DL161DB70VRF vs AT49BV1614A-70CI |
S29AL016J70BFN020 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | AM29DL161DB70VRF vs S29AL016J70BFN020 |
AM29DL162DB70VRF | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, VBGA-48 | Spansion | AM29DL161DB70VRF vs AM29DL162DB70VRF |
S29AL016J70BFN042 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | AM29DL161DB70VRF vs S29AL016J70BFN042 |
AT49BV163D-70CU | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, CBGA-48 | Atmel Corporation | AM29DL161DB70VRF vs AT49BV163D-70CU |
S29AL016J70BFN022 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | AM29DL161DB70VRF vs S29AL016J70BFN022 |