AM29C861ASC
Description: Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24

Overview of AM29C861ASC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29C861ASC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29C861ASC by Rochester Electronics LLC

AM29C861ASC
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
CMOS
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
15.5 ns
Seated Height-Max
3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. AM29C861ASC
    Rochester Electronics LLC
    Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24
    VS

Alternate Parts for AM29C861ASC

This table gives cross-reference parts and alternative options found for AM29C861ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C861ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29C861ASC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 AMD AM29C861ASC vs AM29C861ASC
Part Number Description Manufacturer Compare
AM29C863A/B3A Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC AM29C861ASC vs AM29C863A/B3A
AM29C861ALC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 AMD AM29C861ASC vs AM29C861ALC
AM29C863/B3A Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC AM29C861ASC vs AM29C863/B3A
AM29C861APCB CMOS SERIES, 10-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC AM29C861ASC vs AM29C861APCB
AM29C863ALC CMOS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC AM29C861ASC vs AM29C863ALC
AM29C863A/BLA Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24 AMD AM29C861ASC vs AM29C863A/BLA
AM29C861PC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC AM29C861ASC vs AM29C861PC
AM29C861A/BKA Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 AMD AM29C861ASC vs AM29C861A/BKA
AM29C861/B3A Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 AMD AM29C861ASC vs AM29C861/B3A
AM29C863PC Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC AM29C861ASC vs AM29C863PC

Related Parts for AM29C861ASC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29C861ASC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29C861ASC by Rochester Electronics LLC

  • Please alert me when AM29C861ASC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29C861ASC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29C861ASC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29C861ASC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29C861ASC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29C861ASC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: