Part Details for AM29C828/BLA by AMD
Overview of AM29C828/BLA by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29C828/BLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C828/BLA-ND
|
DigiKey | IC BUFFER INVERT 5.5V 24CDIP Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1876 In Stock |
|
$15.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$18.7200 | Buy Now |
|
Quest Components | 12 |
|
$20.2800 | Buy Now | |
|
Quest Components | 1 |
|
$53.3000 | Buy Now | |
|
Rochester Electronics | AM29C828 - Bus Driver Series, 10-Bit, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1876 |
|
$13.3900 / $15.7600 | Buy Now |
Part Details for AM29C828/BLA
AM29C828/BLA CAD Models
AM29C828/BLA Part Data Attributes
|
AM29C828/BLA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C828/BLA
AMD
Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM29C828/BLA
This table gives cross-reference parts and alternative options found for AM29C828/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C828/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C821APCB | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29C828/BLA vs AM29C821APCB |
AM29C821A/BLA | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29C828/BLA vs AM29C821A/BLA |
AM29C828DE | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C828/BLA vs AM29C828DE |
AM29C821PC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29C828/BLA vs AM29C821PC |
AM29C823DE | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C828/BLA vs AM29C823DE |
AM29C823APC | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24 | AMD | AM29C828/BLA vs AM29C823APC |
AM29C821/BLA | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C828/BLA vs AM29C821/BLA |
AM29C828PC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29C828/BLA vs AM29C828PC |
AM29C828A/BLA | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C828/BLA vs AM29C828A/BLA |
AM29C821DE | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C828/BLA vs AM29C821DE |