Part Details for AM29C10APC by AMD
Overview of AM29C10APC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29C10APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROPROGRAM SEQUENCER,CMOS,DIP,40PIN,PLASTIC | 14 |
|
$40.5540 / $45.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ |
Part Details for AM29C10APC
AM29C10APC CAD Models
AM29C10APC Part Data Attributes
|
AM29C10APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C10APC
AMD
Microprogram Sequencer, 12-Bit, CMOS, PDIP40, PLASTIC, DIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM29C10APC
This table gives cross-reference parts and alternative options found for AM29C10APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C10APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29C10APCB | AMD | Check for Price | Microprogram Sequencer, 12-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AM29C10APC vs AM29C10APCB |
7801701QX | AMD | Check for Price | Microprogram Sequencer, 12-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | AM29C10APC vs 7801701QX |
7801701QA | Thales Components Corp | Check for Price | Bit-Slice Processor, CMOS, | AM29C10APC vs 7801701QA |
CY2910A-DMB | Cypress Semiconductor | Check for Price | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | AM29C10APC vs CY2910A-DMB |
CY2910A-DC | Cypress Semiconductor | Check for Price | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | AM29C10APC vs CY2910A-DC |