Part Details for AM29BL162CB-90RZE by Spansion
Overview of AM29BL162CB-90RZE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29BL162CB-90RZE
AM29BL162CB-90RZE CAD Models
AM29BL162CB-90RZE Part Data Attributes
|
AM29BL162CB-90RZE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29BL162CB-90RZE
Spansion
Flash, 1MX16, 90ns, PDSO56, MO-180BA, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | MO-180BA, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 23.7 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 56 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP56,.6,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2 mm | |
Sector Size | 8K,4K,112K,128K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29BL162CB-90RZE
This table gives cross-reference parts and alternative options found for AM29BL162CB-90RZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BL162CB-90RZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL163CB90RZIN | Flash, 1MX16, 90ns, PDSO56, SSOP-56 | Spansion | AM29BL162CB-90RZE vs AM29DL163CB90RZIN |
AM29DL163CB90ZFN | Flash, 1MX16, 90ns, PDSO56, SSOP-56 | Spansion | AM29BL162CB-90RZE vs AM29DL163CB90ZFN |
AM29BL162CB-90ZE | Flash, 1MX16, 90ns, PDSO56, SSOP-56 | AMD | AM29BL162CB-90RZE vs AM29BL162CB-90ZE |
AM29BL162CB-90ZI | Flash, 1MX16, 90ns, PDSO56, MO-180BA, SSOP-56 | AMD | AM29BL162CB-90RZE vs AM29BL162CB-90ZI |
AM29DL162CB90ZIB | Flash, 1MX16, 90ns, PDSO56, SSOP-56 | Spansion | AM29BL162CB-90RZE vs AM29DL162CB90ZIB |
AM29BL162CB-90RZK | Flash, 1MX16, 90ns, PDSO56, LEAD FREE, MO-180BA, SSOP-56 | Spansion | AM29BL162CB-90RZE vs AM29BL162CB-90RZK |
AM29DL163CB90RZI | Flash, 1MX16, 90ns, PDSO56, SSOP-56 | Spansion | AM29BL162CB-90RZE vs AM29DL163CB90RZI |
AM29BL162CB-90RZI | Flash, 1MX16, 90ns, PDSO56, MO-180BA, SSOP-56 | Spansion | AM29BL162CB-90RZE vs AM29BL162CB-90RZI |
AM29DL162CB90ZF | Flash, 1MX16, 90ns, PDSO56, SSOP-56 | Spansion | AM29BL162CB-90RZE vs AM29DL162CB90ZF |
AM29DL163CB90RZIB | Flash, 1MX16, 90ns, PDSO56, SSOP-56 | Spansion | AM29BL162CB-90RZE vs AM29DL163CB90RZIB |