Memory
AM29BL160CB90ZC
Description: Flash, 1MX16, 90ns, PDSO56, SSOP-56

Overview of AM29BL160CB90ZC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AM29BL160CB90ZC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29BL160CB90ZC by Spansion

AM29BL160CB90ZC
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SSOP
Package Description
SOP,
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
20-YEAR DATA RETENTION
Boot Block
BOTTOM
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
56
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. AM29BL160CB90ZC
    Spansion
    Flash, 1MX16, 90ns, PDSO56, SSOP-56
    VS

Alternate Parts for AM29BL160CB90ZC

This table gives cross-reference parts and alternative options found for AM29BL160CB90ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BL160CB90ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29BL160CB90EK Flash, 1MX16, 90ns, PDSO56, TSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90EK
AM29BL160CB90ZI Flash, 1MX16, 90ns, PDSO56, SSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90ZI
AM29BL160CB90EI Flash, 1MX16, 90ns, PDSO56, TSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90EI
AM29BL160CB90EC Flash, 1MX16, 90ns, PDSO56, TSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90EC
AM29BL160CB90EF Flash, 1MX16, 90ns, PDSO56, TSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90EF
AM29BL160CB90EE Flash, 1MX16, 90ns, PDSO56, TSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90EE
AM29BL162CB90EC Flash, 1MX16, 90ns, PDSO56, TSOP-56 AMD AM29BL160CB90ZC vs AM29BL162CB90EC
AM29BL160CB90ZD Flash, 1MX16, 90ns, PDSO56, SSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90ZD
AM29BL160CB90ZK Flash, 1MX16, 90ns, PDSO56, SSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90ZK
AM29BL162CB90EI Flash, 1MX16, 90ns, PDSO56, TSOP-56 AMD AM29BL160CB90ZC vs AM29BL162CB90EI
Part Number Description Manufacturer Compare
AM29DL163CB90ZFN Flash, 1MX16, 90ns, PDSO56, SSOP-56 Spansion AM29BL160CB90ZC vs AM29DL163CB90ZFN
AM29BL162CB-90ZI Flash, 1MX16, 90ns, PDSO56, MO-180BA, SSOP-56 AMD AM29BL160CB90ZC vs AM29BL162CB-90ZI
AM29BL160CB90EF Flash, 1MX16, 90ns, PDSO56, TSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90EF
AM29BL162CB90EE Flash, 1MX16, 90ns, PDSO56, TSOP-56 AMD AM29BL160CB90ZC vs AM29BL162CB90EE
AM29BL160CB90EI Flash, 1MX16, 90ns, PDSO56, TSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90EI
AM29BL162CB-90RZK Flash, 1MX16, 90ns, PDSO56, LEAD FREE, MO-180BA, SSOP-56 Spansion AM29BL160CB90ZC vs AM29BL162CB-90RZK
AM29BL162CB90EC Flash, 1MX16, 90ns, PDSO56, TSOP-56 AMD AM29BL160CB90ZC vs AM29BL162CB90EC
AM29BL160CB90ZE Flash, 1MX16, 90ns, PDSO56, SSOP-56 Spansion AM29BL160CB90ZC vs AM29BL160CB90ZE
AM29DL163CB90RZI Flash, 1MX16, 90ns, PDSO56, SSOP-56 Spansion AM29BL160CB90ZC vs AM29DL163CB90RZI
AM29BL162CB-90RZF Flash, 1MX16, 90ns, PDSO56, LEAD FREE, MO-180BA, SSOP-56 Spansion AM29BL160CB90ZC vs AM29BL162CB-90RZF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29BL160CB90ZC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29BL160CB90ZC by Spansion

  • Please alert me when AM29BL160CB90ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29BL160CB90ZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29BL160CB90ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29BL160CB90ZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29BL160CB90ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29BL160CB90ZC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: