Memory
AM29BDS640GT79WSF
Spansion
Description: Flash, 4MX16, 13.5ns, PBGA80, 11 X 12 MM, FBGA-80

Overview of AM29BDS640GT79WSF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29BDS640GT79WSF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29BDS640GT79WSF by Spansion

AM29BDS640GT79WSF
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
11 X 12 MM, FBGA-80
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
13.5 ns
Boot Block
TOP
JESD-30 Code
R-PBGA-B80
Length
11.95 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
80
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
10.95 mm
Want to compare parts?
  1. AM29BDS640GT79WSF
    Spansion
    Flash, 4MX16, 13.5ns, PBGA80, 11 X 12 MM, FBGA-80
    VS

Alternate Parts for AM29BDS640GT79WSF

This table gives cross-reference parts and alternative options found for AM29BDS640GT79WSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BDS640GT79WSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29BDS640GT79WSI Flash, 4MX16, 13.5ns, PBGA80, 11 X 12 MM, FBGA-80 AMD AM29BDS640GT79WSF vs AM29BDS640GT79WSI
AM29BDS640GT78WSI Flash, 4MX16, 13.5ns, PBGA80, 11 X 12 MM, FBGA-80 Spansion AM29BDS640GT79WSF vs AM29BDS640GT78WSI
AM29BDS640GT78WSF Flash, 4MX16, 13.5ns, PBGA80, 11 X 12 MM, FBGA-80 Spansion AM29BDS640GT79WSF vs AM29BDS640GT78WSF
AM29BDS640GB78WSI Flash, 4MX16, 13.5ns, PBGA80, 11 X 12 MM, FBGA-80 AMD AM29BDS640GT79WSF vs AM29BDS640GB78WSI
Part Number Description Manufacturer Compare
S29GL064M11BCIR12 Flash, 4MX16, 110ns, PBGA80, LEAD FREE, BGA-80 Spansion AM29BDS640GT79WSF vs S29GL064M11BCIR12
S29WS064J0PBAW12 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-80 Spansion AM29BDS640GT79WSF vs S29WS064J0PBAW12
S29WS064KBABAW013 Flash, 4MX16, 7ns, PBGA80 Spansion AM29BDS640GT79WSF vs S29WS064KBABAW013
S29WS064K0LBFI112 Flash, 4MX16, 7ns, PBGA80 Spansion AM29BDS640GT79WSF vs S29WS064K0LBFI112
S29WS064J0SBFI013 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, LEAD FREE, FBGA-80 Spansion AM29BDS640GT79WSF vs S29WS064J0SBFI013
S29WS064J0PBAI013 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 Spansion AM29BDS640GT79WSF vs S29WS064J0PBAI013
S29WS064J0PBAI00 Flash, 4MX16, 55ns, PBGA80, 7 X 9 MM, FBGA-80 Spansion AM29BDS640GT79WSF vs S29WS064J0PBAI00
S29WS064J1ABAW01 Flash, 4MX16, 45ns, PBGA80, 7 X 9 MM, FBGA-80 Spansion AM29BDS640GT79WSF vs S29WS064J1ABAW01
AM29BDS640GT79WSI Flash, 4MX16, 13.5ns, PBGA80, 11 X 12 MM, FBGA-80 AMD AM29BDS640GT79WSF vs AM29BDS640GT79WSI
S29WS064K0LBAW013 Flash, 4MX16, 7ns, PBGA80 Spansion AM29BDS640GT79WSF vs S29WS064K0LBAW013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29BDS640GT79WSF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29BDS640GT79WSF by Spansion

Select Manufacturer
Which Manufacturer of AM29BDS640GT79WSF would you like to use for your alert(s)?
  • Please alert me when AM29BDS640GT79WSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29BDS640GT79WSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29BDS640GT79WSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29BDS640GT79WSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29BDS640GT79WSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29BDS640GT79WSF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: