Part Details for AM29BDS320GTD8VMF by Spansion
Overview of AM29BDS320GTD8VMF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Part Details for AM29BDS320GTD8VMF
AM29BDS320GTD8VMF CAD Models
AM29BDS320GTD8VMF Part Data Attributes
|
AM29BDS320GTD8VMF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29BDS320GTD8VMF
Spansion
Flash, 2MX16, 70ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 9 MM, 0.80 MM PITCH, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | SYNCHRONOUS BURST ACCESS ALSO POSSIBLE | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 8.95 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7.95 mm |
Alternate Parts for AM29BDS320GTD8VMF
This table gives cross-reference parts and alternative options found for AM29BDS320GTD8VMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BDS320GTD8VMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29BDS320GTD3VMF | Flash, 2MX16, 70ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 | Spansion | AM29BDS320GTD8VMF vs AM29BDS320GTD3VMF |
AM29BDS320GTD9VMF | Flash, 2MX16, 70ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 | Spansion | AM29BDS320GTD8VMF vs AM29BDS320GTD9VMF |
AM29BDS320GTD9VMI | Flash, 2MX16, 70ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 | Spansion | AM29BDS320GTD8VMF vs AM29BDS320GTD9VMI |
AM29BDS320GTD8VMI | Flash, 2MX16, 70ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 | Spansion | AM29BDS320GTD8VMF vs AM29BDS320GTD8VMI |
AM29BDS320GTD4VMI | Flash, 2MX16, 70ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 | Spansion | AM29BDS320GTD8VMF vs AM29BDS320GTD4VMI |