Memory
AM29BDS320GTC9VMI
Description: Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64

Overview of AM29BDS320GTC9VMI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Energy and Power Systems

CAD Models for AM29BDS320GTC9VMI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29BDS320GTC9VMI by Spansion

AM29BDS320GTC9VMI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8 X 9 MM, 0.80 MM PITCH, FBGA-64
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
SYNCHRONOUS BURST ACCESS ALSO POSSIBLE
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Length
8.95 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,62
Number of Terminals
64
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA64,8X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
8K,32K
Standby Current-Max
0.00001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
7.95 mm
Want to compare parts?
  1. AM29BDS320GTC9VMI
    Spansion
    Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64
    VS

Alternate Parts for AM29BDS320GTC9VMI

This table gives cross-reference parts and alternative options found for AM29BDS320GTC9VMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BDS320GTC9VMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29BDS320GTC4VMI Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC4VMI
AM29BDS320GTC9VMF Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC9VMF
AM29BDS320GTC8VMI Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC8VMI
AM29BDS320GTC8VMF Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC8VMF
AM29BDS320GTC3VMI Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC3VMI
Part Number Description Manufacturer Compare
AM29BDS320GTC8VMF Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC8VMF
AM29BDS320GTC4VMI Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC4VMI
AM29BDS320GTC3VMI Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC3VMI
AM29BDS320GTC9VMF Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC9VMF
AM29BDS320GTC4VMF Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC4VMF
AM29BDS320GTC8VMI Flash, 2MX16, 90ns, PBGA64, 8 X 9 MM, 0.80 MM PITCH, FBGA-64 Spansion AM29BDS320GTC9VMI vs AM29BDS320GTC8VMI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29BDS320GTC9VMI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29BDS320GTC9VMI by Spansion

  • Please alert me when AM29BDS320GTC9VMI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29BDS320GTC9VMI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29BDS320GTC9VMI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29BDS320GTC9VMI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29BDS320GTC9VMI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29BDS320GTC9VMI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: