Part Details for AM29BDD160GB64CKF by Spansion
Overview of AM29BDD160GB64CKF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29BDD160GB64CKF
AM29BDD160GB64CKF CAD Models
AM29BDD160GB64CKF Part Data Attributes
|
AM29BDD160GB64CKF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29BDD160GB64CKF
Spansion
Flash, 512KX32, 64ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 64 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,30 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.35 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29BDD160GB64CKF
This table gives cross-reference parts and alternative options found for AM29BDD160GB64CKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BDD160GB64CKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29CD016G0MQAN010 | Spansion | Check for Price | Flash, 512KX32, 64ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | AM29BDD160GB64CKF vs S29CD016G0MQAN010 |
AM29BDD160GB64CKI | Spansion | Check for Price | Flash, 512KX32, 64ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | AM29BDD160GB64CKF vs AM29BDD160GB64CKI |
AM29BDD160GT64CKK | AMD | Check for Price | Flash, 512KX32, 64ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 | AM29BDD160GB64CKF vs AM29BDD160GT64CKK |
S29CD016G0MQFN013 | Spansion | Check for Price | Flash, 512KX32, 64ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | AM29BDD160GB64CKF vs S29CD016G0MQFN013 |
AM29BDD160GT64CKE | AMD | Check for Price | Flash, 512KX32, 64ns, PQFP80, PLASTIC, QFP-80 | AM29BDD160GB64CKF vs AM29BDD160GT64CKE |