Memory
AM29BDD160GB-65ADGH1
Description: Flash, 512KX32, 67ns, DIE-76

Overview of AM29BDD160GB-65ADGH1 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29BDD160GB-65ADGH1 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29BDD160GB-65ADGH1 by AMD

AM29BDD160GB-65ADGH1
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIE
Package Description
DIE-76
Pin Count
76
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.A
HTS Code
8542.32.00.51
Access Time-Max
67 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Alternate Memory Width
16
Boot Block
BOTTOM
JESD-30 Code
R-XUUC-N76
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
32
Number of Functions
1
Number of Terminals
76
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
145 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29BDD160GB-65ADGH1
    AMD
    Flash, 512KX32, 67ns, DIE-76
    VS

Alternate Parts for AM29BDD160GB-65ADGH1

This table gives cross-reference parts and alternative options found for AM29BDD160GB-65ADGH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BDD160GB-65ADGH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29BDD160GB-65ADPE1 Flash, 512KX32, 67ns, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs AM29BDD160GB-65ADPE1
S29CD016G0JDGH017 Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs S29CD016G0JDGH017
AM29BDD160GB-65ADGI1 Flash, 512KX32, 67ns, DIE-76 AMD AM29BDD160GB-65ADGH1 vs AM29BDD160GB-65ADGI1
AM29BDD160GB-65ADPH1 Flash, 512KX32, 67ns, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs AM29BDD160GB-65ADPH1
AM29BDD160GT-65ADPE1 Flash, 512KX32, 67ns, DIE-76 AMD AM29BDD160GB-65ADGH1 vs AM29BDD160GT-65ADPE1
AM29BDD160GB-65ADTE1 Flash, 512KX32, 67ns, DIE-76 AMD AM29BDD160GB-65ADGH1 vs AM29BDD160GB-65ADTE1
AM29BDD160GB-65ADPI1 Flash, 512KX32, 67ns, DIE-76 AMD AM29BDD160GB-65ADGH1 vs AM29BDD160GB-65ADPI1
AM29BDD160GB-65ADGH1 Flash, 512KX32, 67ns, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs AM29BDD160GB-65ADGH1
AM29BDD160GT-65ADPI1 Flash, 512KX32, 67ns, DIE-76 AMD AM29BDD160GB-65ADGH1 vs AM29BDD160GT-65ADPI1
AM29BDD160GB-65ADPI1 Flash, 512KX32, 67ns, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs AM29BDD160GB-65ADPI1
Part Number Description Manufacturer Compare
AM29BDD160GT-64CDPI1 Flash, 512KX32, 64ns, DIE-76 AMD AM29BDD160GB-65ADGH1 vs AM29BDD160GT-64CDPI1
AM29BDD160GB-65ADGH1 Flash, 512KX32, 67ns, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs AM29BDD160GB-65ADGH1
AM29BDD160GB-64CDTK1 Flash, 512KX32, 64ns, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs AM29BDD160GB-64CDTK1
AM29BDD160GB-65ADPH1 Flash, 512KX32, 67ns, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs AM29BDD160GB-65ADPH1
AM29BDD160GB-64CDEI1 Flash, 512KX32, 64ns, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs AM29BDD160GB-64CDEI1
AM29BDD160GB-65ADGF1 Flash, 512KX32, 67ns, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs AM29BDD160GB-65ADGF1
S29CD016G0MDGI017 Flash, 512KX32, 64ns, 7.44 X 4.46 MM, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs S29CD016G0MDGI017
AM29BDD160GT-65ADPH1 Flash, 512KX32, 67ns, DIE-76 AMD AM29BDD160GB-65ADGH1 vs AM29BDD160GT-65ADPH1
AM29BDD160GT-64CDTE1 Flash, 512KX32, 64ns, DIE-76 AMD AM29BDD160GB-65ADGH1 vs AM29BDD160GT-64CDTE1
AM29BDD160GB-64CDEK1 Flash, 512KX32, 64ns, DIE-76 Spansion AM29BDD160GB-65ADGH1 vs AM29BDD160GB-64CDEK1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29BDD160GB-65ADGH1 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29BDD160GB-65ADGH1 by AMD

Select Manufacturer
Which Manufacturer of AM29BDD160GB-65ADGH1 would you like to use for your alert(s)?
  • Please alert me when AM29BDD160GB-65ADGH1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29BDD160GB-65ADGH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29BDD160GB-65ADGH1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29BDD160GB-65ADGH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29BDD160GB-65ADGH1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29BDD160GB-65ADGH1 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: