Part Details for AM29843A/B3A by AMD
Overview of AM29843A/B3A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29843A/B3A
AM29843A/B3A CAD Models
AM29843A/B3A Part Data Attributes
|
AM29843A/B3A
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29843A/B3A
AMD
Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET | |
Family | S | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 97 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM29843A/B3A
This table gives cross-reference parts and alternative options found for AM29843A/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29843A/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29843LM | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29843A/B3A vs AM29843LM |
AM29843ALC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AM29843A/B3A vs AM29843ALC |
AM29843LMB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29843A/B3A vs AM29843LMB |
AM29843LC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29843A/B3A vs AM29843LC |
AM29843LMB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CQCC28, LCC-28 | Rochester Electronics LLC | AM29843A/B3A vs AM29843LMB |
AM29843LCB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29843A/B3A vs AM29843LCB |