Part Details for AM29841LC by AMD
Overview of AM29841LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29841LC
AM29841LC CAD Models
AM29841LC Part Data Attributes:
|
AM29841LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29841LC
AMD
Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 120 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AM29841LC
This table gives cross-reference parts and alternative options found for AM29841LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29841LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29841LM | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 | Rochester Electronics LLC | AM29841LC vs AM29841LM |
AM29841LC | S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, LCC-28 | Rochester Electronics LLC | AM29841LC vs AM29841LC |
AM29841ALC | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AM29841LC vs AM29841ALC |
AM29841LCB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29841LC vs AM29841LCB |
AM29841LMB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29841LC vs AM29841LMB |
AM29841LMB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 | Rochester Electronics LLC | AM29841LC vs AM29841LMB |
AM29841LM | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29841LC vs AM29841LM |