There are no models available for this part yet.
Overview of AM29833APC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM29833APC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AM29833APC-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24DIP Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
359 In Stock |
|
$7.2400 | Buy Now | |
DISTI #
AM29833APC
|
Avnet Americas | Single 8-bit Bus Transceiver - Rail/Tube (Alt: AM29833APC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 359 Partner Stock |
|
$5.9100 / $7.3000 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 160 |
|
$4.1328 / $10.0800 | Buy Now | ||
Bristol Electronics | 80 |
|
RFQ | ||||
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 128 |
|
$5.8500 / $13.5000 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 67 |
|
$5.6940 / $13.1400 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 64 |
|
$8.1030 / $13.1400 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 36 |
|
$8.1030 / $13.1400 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 6 |
|
$9.6360 / $13.1400 | Buy Now | ||
Rochester Electronics | AM29833 - Bus Transceiver, S Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 359 |
|
$6.2100 / $7.3000 | Buy Now |
CAD Models for AM29833APC by AMD
Part Data Attributes for AM29833APC by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; PARITY GENERATION A TO B; ERROR DETECTION B TO A
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
30.734 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.048 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
180 mA
|
Prop. Delay@Nom-Sup
|
16 ns
|
Propagation Delay (tpd)
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
7.62 mm
|
Alternate Parts for AM29833APC
This table gives cross-reference parts and alternative options found for AM29833APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29833APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29833ADC | Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29833APC vs AM29833ADC |
AM29833ADE | Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29833APC vs AM29833ADE |
AM29833DM | Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29833APC vs AM29833DM |
AM29833APC | Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29833APC vs AM29833APC |
AM29833DCB | Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29833APC vs AM29833DCB |
AM29833ADC | Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29833APC vs AM29833ADC |
AM29833ADCB | Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29833APC vs AM29833ADCB |
AM29833DMB | Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29833APC vs AM29833DMB |
Related Parts for AM29833APC
-
AM29823LMBBus Driver/Transceivers
-
ALF16P20WPower Field-Effect Transistors
-
AM26S10CDLine Driver or Receivers
-
AM01AWSRectifier Diodes
-
AG5Fixed Resistors
-
AM2976JCPeripheral Drivers
-
ADG702LBRM-REEL7Multiplexers or Switches
-
AM20EW-4805DZOther Analog ICs
-
A42MX24-PL84Field Programmable Gate Arrays