Part Details for AM29825LM by AMD
Overview of AM29825LM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29825LM
AM29825LM CAD Models
AM29825LM Part Data Attributes
|
AM29825LM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29825LM
AMD
Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE; WITH TRIPLE OUTPUT ENABLE | |
Family | S | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 63000000 Hz | |
Max I(ol) | 0.032 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 140 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for AM29825LM
This table gives cross-reference parts and alternative options found for AM29825LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29825LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29825LMB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29825LM vs AM29825LMB |
AM29825LC | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, LCC-28 | Rochester Electronics LLC | AM29825LM vs AM29825LC |
AM29825LCB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29825LM vs AM29825LCB |
AM29825LC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29825LM vs AM29825LC |
AM29825LM | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 | Rochester Electronics LLC | AM29825LM vs AM29825LM |