Logic
AM29823PC
Description: Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24

Overview of AM29823PC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Motor control systems Robotics and Drones

CAD Models for AM29823PC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29823PC by Rochester Electronics LLC

AM29823PC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
S
JESD-30 Code
R-PDIP-T24
Length
30.734 mm
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. AM29823PC
    Rochester Electronics LLC
    Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24
    VS

Alternate Parts for AM29823PC

This table gives cross-reference parts and alternative options found for AM29823PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29823PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29823PC Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 AMD AM29823PC vs AM29823PC
AM29823DCB S SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 Rochester Electronics LLC AM29823PC vs AM29823DCB
AM29823ADCB S SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 Rochester Electronics LLC AM29823PC vs AM29823ADCB
AM29823DCB Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 AMD AM29823PC vs AM29823DCB
AM29823DMB Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 AMD AM29823PC vs AM29823DMB
AM29823APCB S SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC AM29823PC vs AM29823APCB
AM29823ADC Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 Rochester Electronics LLC AM29823PC vs AM29823ADC
AM29823APC Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC AM29823PC vs AM29823APC
AM29823DM Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 Rochester Electronics LLC AM29823PC vs AM29823DM
AM29823DC Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 Rochester Electronics LLC AM29823PC vs AM29823DC
Part Number Description Manufacturer Compare
74ACT826SCQR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation AM29823PC vs 74ACT826SCQR
74ACT823SCX Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation AM29823PC vs 74ACT823SCX
74ACT821MTCX Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Rochester Electronics LLC AM29823PC vs 74ACT821MTCX
74ACT825FCXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation AM29823PC vs 74ACT825FCXR
74ACT822SC Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation AM29823PC vs 74ACT822SC
74ACT822SCXR Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation AM29823PC vs 74ACT822SCXR
5962-9161101M3X Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 QP Semiconductor AM29823PC vs 5962-9161101M3X
74ACT823LCTR Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation AM29823PC vs 74ACT823LCTR
74ACT821SCXR Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation AM29823PC vs 74ACT821SCXR
5962-9161001MKA Bus Driver, ACT Series, 9-Func, 1-Bit, True Output, CMOS, CDFP24, CERPACK-24 Teledyne e2v AM29823PC vs 5962-9161001MKA

Related Parts for AM29823PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29823PC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29823PC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AM29823PC would you like to use for your alert(s)?
  • Please alert me when AM29823PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29823PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29823PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29823PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29823PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29823PC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: