Datasheets
AM2956DCB by: AMD

Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20

Part Details for AM2956DCB by AMD

Overview of AM2956DCB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AM2956DCB

AM2956DCB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM2956DCB Part Data Attributes

AM2956DCB AMD
Buy Now Datasheet
Compare Parts:
AM2956DCB AMD Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family S
JESD-30 Code R-CDIP-T20
JESD-609 Code e0
Length 24.4602 mm
Load Capacitance (CL) 15 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 160 mA
Propagation Delay (tpd) 18 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for AM2956DCB

This table gives cross-reference parts and alternative options found for AM2956DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2956DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM2956PC Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, DIP-20 AMD AM2956DCB vs AM2956PC
AM2956DMB Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 AMD AM2956DCB vs AM2956DMB
Part Number Description Manufacturer Compare
AM2956FMB Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, FP-20 AMD AM2956DCB vs AM2956FMB
AM2956DM Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 AMD AM2956DCB vs AM2956DM
AM2956XM Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, 0.066 X 0.119 INCH, DIE-20 AMD AM2956DCB vs AM2956XM
AM2956DMB Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 AMD AM2956DCB vs AM2956DMB
AM2956LCB Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 AMD AM2956DCB vs AM2956LCB
AM2956PC Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, DIP-20 AMD AM2956DCB vs AM2956PC
AM2956LMB Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 AMD AM2956DCB vs AM2956LMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2956DCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2956DCB by AMD

Select Manufacturer
Which Manufacturer of AM2956DCB would you like to use for your alert(s)?
  • Please alert me when AM2956DCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2956DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2956DCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2956DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2956DCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2956DCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: