Part Details for AM2921XM by AMD
Overview of AM2921XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for AM2921XM
AM2921XM CAD Models
AM2921XM Part Data Attributes
|
AM2921XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2921XM
AMD
Decoder/Driver, S Series, Configurable Output, TTL, 0.081 X 0.096 INCH, DIE-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XUUC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AM2921XM
This table gives cross-reference parts and alternative options found for AM2921XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2921XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5444W | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CQFP16 | Signetics | AM2921XM vs S5444W |
QS74FCT239ATZ | Decoder/Driver, FCT Series, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | AM2921XM vs QS74FCT239ATZ |
74F537VCQR | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, SOIC-20 | Fairchild Semiconductor Corporation | AM2921XM vs 74F537VCQR |
HD74AC538FPEL | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | AM2921XM vs HD74AC538FPEL |
CD54HC42H/3A | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, UUC16 | Intersil Corporation | AM2921XM vs CD54HC42H/3A |
5962F9853401V9A | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16, DIE-16 | Intersil Corporation | AM2921XM vs 5962F9853401V9A |
HD74AC539RP-EL | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | AM2921XM vs HD74AC539RP-EL |
CD54HC238H/3 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC16 | Intersil Corporation | AM2921XM vs CD54HC238H/3 |
5962R9663002V9X | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, UUC16 | Intersil Corporation | AM2921XM vs 5962R9663002V9X |
74ACT138CW | Decoder/Driver, ACT Series, Inverted Output, CMOS, WAFER | Rochester Electronics LLC | AM2921XM vs 74ACT138CW |