Part Details for AM2919PC by AMD
Overview of AM2919PC by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2919PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, Bi-Polar, 20 Pin, Plastic, DIP | 362 |
|
$4.2075 / $7.6500 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, Bi-Polar, 20 Pin, Plastic, DIP | 131 |
|
$3.3150 / $7.6500 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, Bi-Polar, 20 Pin, Plastic, DIP | 60 |
|
$4.7231 / $7.6590 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, Bi-Polar, 20 Pin, Plastic, DIP | 24 |
|
$5.1000 / $7.6500 | Buy Now |
Part Details for AM2919PC
AM2919PC CAD Models
AM2919PC Part Data Attributes
|
AM2919PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2919PC
AMD
D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY | |
Family | S | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.289 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for AM2919PC
This table gives cross-reference parts and alternative options found for AM2919PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2919PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2919DCB | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM2919PC vs AM2919DCB |