Part Details for AM2917ADCB by Rochester Electronics LLC
Overview of AM2917ADCB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2917ADCB
AM2917ADCB CAD Models
AM2917ADCB Part Data Attributes
|
AM2917ADCB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM2917ADCB
Rochester Electronics LLC
TTL/H/L SERIES, 4-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP20, HERMETIC SEALED, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.4602 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AM2917ADCB
This table gives cross-reference parts and alternative options found for AM2917ADCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2917ADCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2917APC | TTL/H/L SERIES, 4-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AM2917ADCB vs AM2917APC |
AM2917ADMB | TTL/H/L SERIES, 4-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP20, HERMETIC SEALED, CERDIP-20 | Rochester Electronics LLC | AM2917ADCB vs AM2917ADMB |
AM2917ADMB | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM2917ADCB vs AM2917ADMB |
AM2917ADM | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM2917ADCB vs AM2917ADM |
AM2917ADM | TTL/H/L SERIES, 4-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP20, HERMETIC SEALED, CERDIP-20 | Rochester Electronics LLC | AM2917ADCB vs AM2917ADM |