Memory
AM28F512-95LC
AMD
Description: Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32

Overview of AM28F512-95LC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM28F512-95LC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F512-95LC by AMD

AM28F512-95LC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BULK ERASE
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AM28F512-95LC
    AMD
    Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for AM28F512-95LC

This table gives cross-reference parts and alternative options found for AM28F512-95LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F512-95LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F512-90/BUA Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512-90/BUA
AM28F512-95LI Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512-95LI
AM28F512-90LE Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512-90LE
AM28F512-90LCB Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512-90LCB
AM28F512A-95LC Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512A-95LC
AM28F512-95LE Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512-95LE
AM28F512-90LEB Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512-90LEB
AM28F512A-90LC Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512A-90LC
AM28F512-90LC Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512-90LC
Part Number Description Manufacturer Compare
AM28F512A-120PC Flash, 64KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-95LC vs AM28F512A-120PC
FT28C513EM-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd AM28F512-95LC vs FT28C513EM-15
AM27C512-120LCB UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM27C512-120LCB
AM27C512-125LC UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM27C512-125LC
X28C513EM-90T1 EEPROM, 64KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AM28F512-95LC vs X28C513EM-90T1
AM28F512A-120FI Flash, 64KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM28F512-95LC vs AM28F512A-120FI
CY27H512-35QMB UVPROM, 64KX8, 35ns, CMOS, CQCC32, WINDOWED, HERMETIC SEALED, LCC-32 Cypress Semiconductor AM28F512-95LC vs CY27H512-35QMB
AM28F512A-95LC Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512A-95LC
AM28F512A-150LEB Flash, 64KX8, 150ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM28F512A-150LEB
AM27C512L-255LI UVPROM, 64KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM28F512-95LC vs AM27C512L-255LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F512-95LC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F512-95LC by AMD

Select Manufacturer
Which Manufacturer of AM28F512-95LC would you like to use for your alert(s)?
  • Please alert me when AM28F512-95LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F512-95LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F512-95LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F512-95LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F512-95LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F512-95LC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: