Memory
AM28F512-95C3JCB
AMD
Description: Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32

Overview of AM28F512-95C3JCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM28F512-95C3JCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F512-95C3JCB by AMD

AM28F512-95C3JCB
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AM28F512-95C3JCB
    AMD
    Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM28F512-95C3JCB

This table gives cross-reference parts and alternative options found for AM28F512-95C3JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F512-95C3JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F512A-90JI Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512A-90JI
AM28F512-90JI Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion AM28F512-95C3JCB vs AM28F512-90JI
AM28F512A-90JC Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512A-90JC
AM28F512-90C4JCB Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512-90C4JCB
AM28F512-90C4JC Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512-90C4JC
AM28F512-90JC Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion AM28F512-95C3JCB vs AM28F512-90JC
AM28F512-95C4JCB Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512-95C4JCB
AM28F512A-95JC Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512A-95JC
AM28F512-90JE Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion AM28F512-95C3JCB vs AM28F512-90JE
AM28F512-95C4JC Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512-95C4JC
Part Number Description Manufacturer Compare
AM28F512-90FCB Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, REVERSE, TSOP-32 AMD AM28F512-95C3JCB vs AM28F512-90FCB
AM28F512-95EE Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 AMD AM28F512-95C3JCB vs AM28F512-95EE
AM28F512-95C4JC Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512-95C4JC
AM28F512A-95JC Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512A-95JC
AM28F512-90FC Flash, 64KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD AM28F512-95C3JCB vs AM28F512-90FC
AM28F512-90C3JCB Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512-90C3JCB
AM28F512-95FIB Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, REVERSE, TSOP-32 AMD AM28F512-95C3JCB vs AM28F512-95FIB
AM28F512-95C4JCB Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512-95C4JCB
AM28F512-90FE Flash, 64KX8, 90ns, PDSO32, TSOP2-32 Spansion AM28F512-95C3JCB vs AM28F512-90FE
AM28F512-95JEB Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM28F512-95C3JCB vs AM28F512-95JEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F512-95C3JCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F512-95C3JCB by AMD

Select Manufacturer
Which Manufacturer of AM28F512-95C3JCB would you like to use for your alert(s)?
  • Please alert me when AM28F512-95C3JCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F512-95C3JCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F512-95C3JCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F512-95C3JCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F512-95C3JCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F512-95C3JCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: