Part Details for AM28F512-70PE by Spansion
Overview of AM28F512-70PE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC670P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
HM2S70PE5100N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type B 22,Press Fit Tail,110 Signal Pin ,Unshielded, 250 mating cycles,ROHS Compliant | |
HM2S70PE5101E9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type B 22,Press Fit Tail,110 Signal Pin ,Shielded , 500 mating cycles,ROHS Compliant |
Part Details for AM28F512-70PE
AM28F512-70PE CAD Models
AM28F512-70PE Part Data Attributes
|
AM28F512-70PE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM28F512-70PE
Spansion
Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM28F512-70PE
This table gives cross-reference parts and alternative options found for AM28F512-70PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F512-70PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F512A-75PC | Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-70PE vs AM28F512A-75PC |
AM28F512-70PC | Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-70PE vs AM28F512-70PC |
AM28F512-70PE | Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-70PE vs AM28F512-70PE |
AM28F512-70PC | Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM28F512-70PE vs AM28F512-70PC |
AM28F512A-70PC | Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-70PE vs AM28F512A-70PC |
AM28F512-70PI | Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM28F512-70PE vs AM28F512-70PI |
AM28F512-75DCB | Flash, 64KX8, 70ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AM28F512-70PE vs AM28F512-75DCB |
AM28F512-75PCB | Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-70PE vs AM28F512-75PCB |
AM28F512-75DC | Flash, 64KX8, 70ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AM28F512-70PE vs AM28F512-75DC |
AM28F512-75PC | Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-70PE vs AM28F512-75PC |