Part Details for AM28F512-250DE by AMD
Overview of AM28F512-250DE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA214250DE0020BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 500mA Output |
Part Details for AM28F512-250DE
AM28F512-250DE CAD Models
AM28F512-250DE Part Data Attributes
|
AM28F512-250DE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F512-250DE
AMD
Flash, 64KX8, 250ns, CDIP32, 0.600 INCH, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.1005 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM28F512-250DE
This table gives cross-reference parts and alternative options found for AM28F512-250DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F512-250DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F512A-250PE | Flash, 64KX8, 250ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-250DE vs AM28F512A-250PE |
AM28F512-250DC | Flash, 64KX8, 250ns, CDIP32, 0.600 INCH, DIP-32 | AMD | AM28F512-250DE vs AM28F512-250DC |
AM28F512-250PE | Flash, 64KX8, 250ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-250DE vs AM28F512-250PE |
AM28F512-250DI | Flash, 64KX8, 250ns, CDIP32, 0.600 INCH, DIP-32 | AMD | AM28F512-250DE vs AM28F512-250DI |
AM28F512-250PI | Flash, 64KX8, 250ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-250DE vs AM28F512-250PI |
AM28F512A-250PEB | Flash, 64KX8, 250ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-250DE vs AM28F512A-250PEB |
AM28F512-255PI | Flash, 64KX8, 250ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F512-250DE vs AM28F512-255PI |