Memory
AM28F512-200PI
Description: Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32

Overview of AM28F512-200PI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM28F512-200PI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F512-200PI by Spansion

AM28F512-200PI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
Length
42 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
5.7 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. AM28F512-200PI
    Spansion
    Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for AM28F512-200PI

This table gives cross-reference parts and alternative options found for AM28F512-200PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F512-200PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F512-200PIB Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-200PI vs AM28F512-200PIB
AM28F512-200PE Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 Spansion AM28F512-200PI vs AM28F512-200PE
AM28F512-200PCB Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-200PI vs AM28F512-200PCB
AM28F512-200PE Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-200PI vs AM28F512-200PE
AM28F512-200PC Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-200PI vs AM28F512-200PC
AM28F512-200PI Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-200PI vs AM28F512-200PI
Part Number Description Manufacturer Compare
TMS29F512-20JL 64KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments AM28F512-200PI vs TMS29F512-20JL
AM28F512-200PC Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-200PI vs AM28F512-200PC
AM28F512-200PCB Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-200PI vs AM28F512-200PCB
AM28F512-200PI Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-200PI vs AM28F512-200PI
TMS29F512-200JL 64KX8 FLASH 5V PROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments AM28F512-200PI vs TMS29F512-200JL
AM28F512-200PIB Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-200PI vs AM28F512-200PIB
TMS29F512-200NL 64KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments AM28F512-200PI vs TMS29F512-200NL
TMS29F512-20NL 64KX8 FLASH 5V PROM, 200ns, PDIP32 Texas Instruments AM28F512-200PI vs TMS29F512-20NL
AM28F512-200PE Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512-200PI vs AM28F512-200PE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F512-200PI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F512-200PI by Spansion

Select Manufacturer
Which Manufacturer of AM28F512-200PI would you like to use for your alert(s)?
  • Please alert me when AM28F512-200PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F512-200PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F512-200PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F512-200PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F512-200PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F512-200PI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: