AM28F512-150FE
Description: IC,EEPROM,NOR FLASH,64KX8,CMOS,TSSOP,32PIN,PLASTIC

Overview of AM28F512-150FE by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AM28F512-150FE by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F512-150FE by Cypress Semiconductor

AM28F512-150FE
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Access Time-Max
150 ns
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Power Supplies
5 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Want to compare parts?
  1. AM28F512-150FE
    Cypress Semiconductor
    IC,EEPROM,NOR FLASH,64KX8,CMOS,TSSOP,32PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F512-150FE by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F512-150FE by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of AM28F512-150FE would you like to use for your alert(s)?
  • Please alert me when AM28F512-150FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F512-150FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F512-150FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F512-150FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F512-150FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F512-150FE by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: