Memory
AM28F256-250JE
AMD
Description: Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32

Overview of AM28F256-250JE by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM28F256-250JE by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F256-250JE by AMD

AM28F256-250JE
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
10K WRITE/ERASE CYCLES MIN
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AM28F256-250JE
    AMD
    Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM28F256-250JE

This table gives cross-reference parts and alternative options found for AM28F256-250JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F256-250JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F256-250JEB Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM28F256-250JEB
AM28F256-255JC Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM28F256-255JC
AM27F256-250JC Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM27F256-250JC
AM27F256-255JI Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM27F256-255JI
AM28F256-250JI Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM28F256-250JI
AM28F256A-250JEB Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM28F256A-250JEB
AM28F256A-250JC Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM28F256A-250JC
AM27F256-250JI Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM27F256-250JI
Part Number Description Manufacturer Compare
AM28F256A-250JEB Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM28F256A-250JEB
AM28F256A-250JC Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM28F256A-250JC
AM28F256-255JC Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM28F256-255JC
AM28F256-250JEB Flash, 32KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD AM28F256-250JE vs AM28F256-250JEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F256-250JE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F256-250JE by AMD

Select Manufacturer
Which Manufacturer of AM28F256-250JE would you like to use for your alert(s)?
  • Please alert me when AM28F256-250JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F256-250JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F256-250JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F256-250JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F256-250JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F256-250JE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: