Part Details for AM28F020A-95PC by AMD
Overview of AM28F020A-95PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P95PCH170N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P95PCG1X0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P95PCG1X0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type DE with 200 Signal Pins and RoHS compatible |
Part Details for AM28F020A-95PC
AM28F020A-95PC CAD Models
AM28F020A-95PC Part Data Attributes
|
AM28F020A-95PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F020A-95PC
AMD
Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.164 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM28F020A-95PC
This table gives cross-reference parts and alternative options found for AM28F020A-95PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020A-95PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F020-90DC | Flash, 256KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AM28F020A-95PC vs AM28F020-90DC |
CAT28F020LI90 | 256KX8 FLASH 12V PROM, 90ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32 | onsemi | AM28F020A-95PC vs CAT28F020LI90 |
P28F020-90 | Flash, 256KX8, 90ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32 | Intel Corporation | AM28F020A-95PC vs P28F020-90 |
CAT28F020LA-90 | 256KX8 FLASH 12V PROM, 90ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | onsemi | AM28F020A-95PC vs CAT28F020LA-90 |
AM28F020-95DC | Flash, 256KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AM28F020A-95PC vs AM28F020-95DC |
MX26C2000BPC-90 | Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | AM28F020A-95PC vs MX26C2000BPC-90 |
CAT28F020PI-90 | 256KX8 FLASH 12V PROM, 90ns, PDIP32, PLASTIC, DIP-32 | onsemi | AM28F020A-95PC vs CAT28F020PI-90 |
AM28F020A-90DC | Flash, 256KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AM28F020A-95PC vs AM28F020A-90DC |
CAT28F020LI-90 | Flash, 256KX8, 90ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | Catalyst Semiconductor | AM28F020A-95PC vs CAT28F020LI-90 |
AM28F020A-90PI | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F020A-95PC vs AM28F020A-90PI |