Part Details for AM28F020A-120LC by AMD
Overview of AM28F020A-120LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F020A-120LC
AM28F020A-120LC CAD Models
AM28F020A-120LC Part Data Attributes
|
AM28F020A-120LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F020A-120LC
AMD
Flash, 256KX8, 120ns, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BULK ERASE; EMBEDDED ALGORITHM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM28F020A-120LC
This table gives cross-reference parts and alternative options found for AM28F020A-120LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020A-120LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F020A-120LI | Flash, 256KX8, 120ns, CQCC32, CERAMIC, LCC-32 | AMD | AM28F020A-120LC vs AM28F020A-120LI |
AM28F020A-120LEB | Flash, 256KX8, 120ns, CQCC32, CERAMIC, LCC-32 | AMD | AM28F020A-120LC vs AM28F020A-120LEB |
AM28F020-120LE | Flash, 256KX8, 120ns, CQCC32, CERAMIC, LCC-32 | AMD | AM28F020A-120LC vs AM28F020-120LE |
AM28F020-120/BUA | Flash, 256KX8, 120ns, CQCC32, CERAMIC, LCC-32 | AMD | AM28F020A-120LC vs AM28F020-120/BUA |
AM28F020-120LC | Flash, 256KX8, 120ns, CQCC32, CERAMIC, LCC-32 | AMD | AM28F020A-120LC vs AM28F020-120LC |